TruComponents 751453 Toggle switch On/Off SPST Illuminated Green Panel Mount

Order Code:

75-1453

Brand: TruComponents MPN: 751453 EAN-13: 4064161298177
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
2+ £2.65
5+ £2.36
10+ £2.17
25+ £2.04
50+ £1.93
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
496 in stock, despatched in 4 working days

The TruComponents 751453 Toggle Switch is designed for those who demand reliability and efficiency in their electrical applications. This Single Pole Single Throw (SPST) switch offers straightforward on/off control, making it an ideal choice for a variety of uses, from industrial machinery to DIY projects.


Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 6A
Actuator Type Plastic lever
(Ø) 19.8mm
Bulb Type LED (monochrome)
Casing/button colour Black
Colour Green
Dim (Ø x L) 19.8 mm x 15 mm
Length 15mm
Lighting type Spot lighting
Material Polyamide
Misc Attribute TC-R13-112LP-02 LED
Number of Poles 1
Recess diameter 20mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8 mm
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot