597270 - Toggle switch,On/Off,SPST,Illuminated Red, Panel Mount

The TRUCOMPONENTS Toggle Switch range is designed for those who demand reliability and efficiency in their electrical applications. This Single Pole Single Throw (SPST) switch offers straightforward on/off control, making it an ideal choice for a variety of uses, from industrial machinery to DIY projects.
Description Image Product Buy Pricing (Ex VAT) Colour Contact Configuration Switch Function Current Rating (Amps) Actuator Type (Ø) Bulb Type Casing/button colour Dim Length Lighting type Material Misc Attribute Number of Poles Recess diameter Switching Voltage Termination Style Type
TruComponents 751452 Toggle switch On/Off SPST Illuminated Red  Panel Mount
TruComponents 751452 Toggle switch On/Off SPST Illuminated Red Panel Mount
Extended range
Order code: 75-1452
MPN: 751452

Available to back orderPlease contact us for lead time
2+ £2.74
5+ £2.44
10+ £2.24
25+ £2.11
50+ £2.00
100+ £1.93
Price per unit Ex VAT
Red 1 x Off/On latch 6A Plastic lever 19.8mm LED (monochrome) Black (Ø x L) 19.8 mm x 15 mm 15mm Spot lighting Polyamide TC-R13-112LP-02 LED 1 20mm 250V AC Type C CEE 7/16 plug 4.8 mm Toggle switch
TruComponents 751453 Toggle switch On/Off SPST Illuminated Green  Panel Mount
TruComponents 751453 Toggle switch On/Off SPST Illuminated Green Panel Mount
Standard range
Order code: 75-1453
MPN: 751453

496 in stock, despatched in 4 working days
2+ £2.65
5+ £2.36
10+ £2.17
25+ £2.04
50+ £1.93
100+ £1.86
Price per unit Ex VAT
Green 1 x Off/On latch 6A Plastic lever 19.8mm LED (monochrome) Black (Ø x L) 19.8 mm x 15 mm 15mm Spot lighting Polyamide TC-R13-112LP-02 LED 1 20mm 250V AC Type C CEE 7/16 plug 4.8 mm Toggle switch


Trustpilot