TruComponents 751450 Toggle switch Panel Mount On/Off/On DPDT Screw Terminals

MPN
751450
EAN-13
2050004883169
Order Code
75-1450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
5+ £3.92
10+ £3.60
25+ £3.39
50+ £3.21
100+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TruComponents 751450 Toggle Switch is a high-performance, versatile switch designed for a variety of applications. With its Double Pole Double Throw (DPDT) configuration, it provides multiple switching options, making it ideal for complex projects and devices.
Mounting Type Panel Mount
Contact Configuration 2 x On/Off/On
Switch Function latch
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Dim (L x W) 32.5 mm x 20 mm
Length 32.5mm
Lighting Type None
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute XT-23B
Number of pins 2
Recess depth 29mm
Recess Diameter 12mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot