TruComponents 751449 Toggle switch Panel Mount Off/On DPST Screw Terminals

MPN
751449
EAN-13
2050004883145
Order Code
75-1449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.16
5+ £3.71
10+ £3.41
25+ £3.21
50+ £3.03
100+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

This high-quality Toggle Switch is designed for reliable performance in a variety of applications. With its Double Pole Single Throw (DPST) configuration, it offers enhanced control and versatility. Perfect for both professional and DIY projects, this switch ensures durability and ease of use.
Mounting Type Panel Mount
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Dim (L x W) 32.5 mm x 20 mm
Length 32.5mm
Lighting Type None
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute XT-21B
Number of pins 2
Recess depth 29mm
Recess Diameter 12mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot