TruComponents 751446 Toggle switch PCB Mount On/On SPDT Solder Pins

MPN
751446
EAN-13
4064161297484
Order Code
75-1446
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.23
10+ £2.04
25+ £1.93
50+ £1.82
100+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,639 in stock

High-quality ultra-miniature switch for direct PCB mounting. Mainly used in IC and microcomputer applications but also on prototype boards or demonstration models. Chrome-plated lever, lever length 6mm.


Mounting Type PCB
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 0.15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
CS 2.54mm
Dim (L x W x H) 6 x 10 x 9 mm
Height 9mm
Length 6mm
Lighting Type None
Misc Attribute 611A
Number of pins 1
Number of Poles 1
Recess Diameter 4mm
Switching Voltage 250V AC
Termination Style Solder pins
Type Toggle switch
Width 10mm

Reviews

Be the first to submit a review

Trustpilot