TruComponents 660023 Selector Toggle Red 1 x 90 °

MPN
660023
EAN-13
4064161195490
Order Code
66-0023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.34
3+ £3.18
5+ £3.03
10+ £2.97
25+ £2.90
50+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

When it comes to enabling human interaction with devices and cuffs, selecting the appropriate switch/button is critical to the specific requirement. Tru Components offers professional solutions for different requirements with the S2SRN series, which is specially designed for the industrial sector. The models of the IP65 degree of protection are designed for a temperature range of -15 to 55°C and are available in different switching angles and switching positions. The mechanical selector switches/buttons with robust and innovative design offer increased reliability in every respect.
Type Toggle
Switch Function Latch
Voltage Rating 250V
Current Rating N/A
(Ø) 22mm
Connection External contact
Dim (Ø x H) 22 mm x 25.3 mm
Electrical lifespan ≧100,000 operations (20 operations/min)
Factory colour Red
Height 25.3mm
IP Rating IP52
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute 1 S2SRN-S3AR
Misc Attribute 2 Off/On
Operation type Toggle
Print motif Arrow symbol
Recess Diameter 25mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot