TruComponents 660014 Pushbutton Button White (transparent)

MPN
660014
EAN-13
4064161219394
Order Code
66-0014
Country of Origin
China
View Full Product Range (9)

Discontinued


The Tru Components 660014 Pushbutton Button is a versatile and functional component designed for various electronic applications. Featuring a white transparent design, this pushbutton allows for easy visibility and integration into different devices.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Connection External contact
Dim (L x W x H) 48.1 x 36 x 34 mm
Factory colour White (transparent)
Front panel cut-out 30.5mm
Height 34mm
Length 48.1mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3PFU-P3W
Operation type Button
Recess Diameter 30mm
Weight 21.5g
Width 36mm

Trustpilot