TruComponents 656446 Stranded LiY-Z 2x2mm² Red/Blk 10m

Image Representative of Range

TruComponents 656446 Stranded LiY-Z 2x2mm² Red/Blk 10m

MPN
656446
EAN-13
4016139278582
Order Code
65-6446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.06
3+ £8.62
5+ £8.20
10+ £7.84
25+ £7.49
50+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Red, Black
AWG 14AWG
Conductor Cross Section 2mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type LiY-Z
Height 3mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 14
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot