TRUCOMPONENTS 605607 Stranded 2x2.50mm² Blk 50m

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section AWG Length Type Core layout Height Hole Ø (coil) Maximum Wire Size AWG Nominal Voltage Width Number of Cores Insulation Material Max. temperature range (fixed installation) Min. temperature range (fixed installation) Packaged Sold by Metre
TruComponents 656421 Stranded 2x2.50mm² Blk 50m
TruComponents 656421 Stranded 2x2.50mm² Blk 50m
Standard range
Order code: 65-6421
MPN: 656421

Despatched within 4 working days - 31 in stock
1+ £36.58
3+ £34.75
5+ £33.09
10+ £31.59
25+ £30.22
50+ £28.96
Price per unit Ex VAT
Black 2.50mm² 50m Cable 85 x 0.19mm 3.2mm 51mm 48V 6.3mm 2 PVC +70°C -20°C Yes No
TruComponents 656422 Stranded 2x2.50mm² Wh 50m
TruComponents 656422 Stranded 2x2.50mm² Wh 50m
Standard range
Order code: 65-6422
MPN: 656422

Despatched within 4 working days - 26 in stock
1+ £35.44
3+ £33.67
5+ £32.06
10+ £30.61
25+ £29.28
50+ £28.06
Price per unit Ex VAT
White 2.50mm² 50m Cable 85 x 0.19mm 3.2mm 51mm 48V 6.3mm 2 PVC +70°C -20°C Yes No
TruComponents 656430 Stranded LiY-Z 2x2mm² Red/Blk 20m
TruComponents 656430 Stranded LiY-Z 2x2mm² Red/Blk 20m
Standard range
Order code: 65-6430
MPN: 656430

Despatched within 4 working days - 105 in stock
1+ £14.36
3+ £13.64
5+ £12.98
10+ £12.40
25+ £11.86
50+ £11.36
Price per unit Ex VAT
Red, Black 2mm² 14AWG 20m LiY-Z 3mm 14 48V 6.3mm 2 PVC +70°C -20°C Yes No
TruComponents 656446 Stranded LiY-Z 2x2mm² Red/Blk 10m
TruComponents 656446 Stranded LiY-Z 2x2mm² Red/Blk 10m
Standard range
Order code: 65-6446
MPN: 656446

Despatched within 4 working days - 52 in stock
1+ £9.06
3+ £8.62
5+ £8.20
10+ £7.84
25+ £7.49
50+ £7.18
Price per unit Ex VAT
Red, Black 2mm² 14AWG 10m LiY-Z 3mm 14 48V 6.3mm 2 PVC +70°C -20°C Yes No
TruComponents 656465 Stranded 2x2.50mm² Blk 25m
TruComponents 656465 Stranded 2x2.50mm² Blk 25m
Standard range
Order code: 65-6465
MPN: 656465

Despatched within 4 working days - 61 in stock
1+ £16.61
3+ £15.78
5+ £15.03
10+ £14.34
25+ £13.72
50+ £13.15
Price per unit Ex VAT
Black 2.50mm² 25m Cable 85 x 0.19mm 2.3mm 4.5mm 2 PVC +70°C -20°C Yes No

Trustpilot