TruComponents 656438 Stranded LiY-Z 2x1mm² Red/Blk 10m

Image Representative of Range

TruComponents 656438 Stranded LiY-Z 2x1mm² Red/Blk 10m

MPN
656438
EAN-13
4016139235868
Order Code
65-6438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.44
3+ £5.17
5+ £4.92
10+ £4.70
25+ £4.49
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Red, Black
AWG 17 AWG
Conductor Cross Section 1.0mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type LiY-Z
Height 2.4mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 17
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 5mm

Reviews

Be the first to submit a review

Trustpilot