TRUCOMPONENTS 605609 Stranded LiY-Z 2x1mm² Red/Blk 20m

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Length Type Core layout Height Maximum Wire Size AWG Nominal Voltage Width Conductor Cross Section Number of Cores Insulation Material Max. temperature range (fixed installation) Min. temperature range (fixed installation) Packaged Sold by Metre
TruComponents 656432 Stranded LiY-Z 2x1mm² Red/Blk 20m
TruComponents 656432 Stranded LiY-Z 2x1mm² Red/Blk 20m
Standard range
Order code: 65-6432
MPN: 656432

Despatched within 4 working days - 182 in stock
1+ £9.66
3+ £9.18
5+ £8.74
10+ £8.35
25+ £7.98
50+ £7.65
Price per unit Ex VAT
Red, Black 17 AWG 20m LiY-Z 2.4mm 17 48V 5mm 1.0mm² 2 PVC +70°C -20°C Yes No
TruComponents 656438 Stranded LiY-Z 2x1mm² Red/Blk 10m
TruComponents 656438 Stranded LiY-Z 2x1mm² Red/Blk 10m
Standard range
Order code: 65-6438
MPN: 656438

Despatched within 4 working days - 134 in stock
1+ £5.44
3+ £5.17
5+ £4.92
10+ £4.70
25+ £4.49
50+ £4.31
Price per unit Ex VAT
Red, Black 17 AWG 10m LiY-Z 2.4mm 17 48V 5mm 1.0mm² 2 PVC +70°C -20°C Yes No
TruComponents 656459 Stranded 2x1mm² Blk 25m
TruComponents 656459 Stranded 2x1mm² Blk 25m
Standard range
Order code: 65-6459
MPN: 656459

Despatched within 4 working days - 73 in stock
1+ £9.62
3+ £9.14
5+ £8.70
10+ £8.31
25+ £7.95
50+ £7.62
Price per unit Ex VAT
Black 25m Cable 32 x 0.20mm 2.3mm 4.5mm 1.0mm² 2 PVC +70°C -20°C Yes No
TruComponents 656460 Stranded 2x1mm² Wh 25m
TruComponents 656460 Stranded 2x1mm² Wh 25m
Standard range
Order code: 65-6460
MPN: 656460

Despatched within 4 working days - 24 in stock
1+ £10.62
3+ £10.09
5+ £9.61
10+ £9.17
25+ £8.77
50+ £8.41
Price per unit Ex VAT
White 25m Cable 32 x 0.20mm 2.3mm 4.5mm 1.0mm² 2 PVC +70°C -20°C Yes No
TruComponents 656461 Stranded 2x1mm² Blk 50m
TruComponents 656461 Stranded 2x1mm² Blk 50m
Standard range
Order code: 65-6461
MPN: 656461

Despatched within 4 working days - 106 in stock
1+ £21.20
3+ £20.14
5+ £19.19
10+ £18.31
25+ £17.52
50+ £16.79
Price per unit Ex VAT
Black 50m Cable 32 x 0.20mm 2.3mm 4.5mm 1.0mm² 2 PVC +70°C -20°C Yes No
TruComponents 656462 Stranded 2x1mm² Wh 50m
TruComponents 656462 Stranded 2x1mm² Wh 50m
Standard range
Order code: 65-6462
MPN: 656462

Despatched within 4 working days - 18 in stock
1+ £16.93
3+ £16.09
5+ £15.32
10+ £14.62
25+ £13.99
50+ £13.41
Price per unit Ex VAT
White 50m Cable 32 x 0.20mm 2.3mm 4.5mm 1.0mm² 2 PVC +70°C -20°C Yes No

Trustpilot