TruComponents 656437 Stranded LiY-Z 2x0.40mm² Red/Blk 10m

Image Representative of Range

TruComponents 656437 Stranded LiY-Z 2x0.40mm² Red/Blk 10m

MPN
656437
EAN-13
4016139235851
Order Code
65-6437
Country of Origin
China
  • Quickly find another product in this range by Length:

    10m 20m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.93
3+ £2.78
5+ £2.65
10+ £2.53
25+ £2.42
50+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Red, Black
AWG 21 AWG
Conductor Cross Section 0.40mm²
Number of Cores 2
Insulation Material PVC
Length 10m
Type LiY-Z
Height 1.7mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 21
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot