TRUCOMPONENTS 605608 Stranded LiY-Z 2x0.40mm² Red/Blk 20m

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Length Colour AWG Conductor Cross Section Number of Cores Insulation Material Type Height Max. temperature range (fixed installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Nominal Voltage Packaged Sold by Metre Width
TruComponents 656431 Stranded LiY-Z 2x0.40mm² Red/Blk 20m
TruComponents 656431 Stranded LiY-Z 2x0.40mm² Red/Blk 20m
Standard range
Order code: 65-6431
MPN: 656431

Despatched within 4 working days - 1,069 in stock
1+ £4.55
3+ £4.32
5+ £4.11
10+ £3.94
25+ £3.76
50+ £3.60
Price per unit Ex VAT
20m Red, Black 21 AWG 0.40mm² 2 PVC LiY-Z 1.7mm +70°C 21 -20°C 48V Yes No 3.9mm
TruComponents 656437 Stranded LiY-Z 2x0.40mm² Red/Blk 10m
TruComponents 656437 Stranded LiY-Z 2x0.40mm² Red/Blk 10m
Standard range
Order code: 65-6437
MPN: 656437

Despatched within 4 working days - 225 in stock
2+ £2.93
3+ £2.78
5+ £2.65
10+ £2.53
25+ £2.42
50+ £2.32
Price per unit Ex VAT
10m Red, Black 21 AWG 0.40mm² 2 PVC LiY-Z 1.7mm +70°C 21 -20°C 48V Yes No 3.9mm

Trustpilot