TruComponents 656422 Stranded 2x2.50mm² Wh 50m

Image Representative of Range

TruComponents 656422 Stranded 2x2.50mm² Wh 50m

MPN
656422
EAN-13
4016139231686
Order Code
65-6422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.44
3+ £33.67
5+ £32.06
10+ £30.61
25+ £29.28
50+ £28.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of Hi-Fi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour White
Conductor Cross Section 2.50mm²
Number of Cores 2
Insulation Material PVC
Length 50m
Type Cable
Core layout 85 x 0.19mm
Height 3.2mm
Hole Ø (coil) 51mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot