TruComponents 656420 Stranded 2x1.50mm² Brn 50m

MPN
656420
EAN-13
4016139231662
Order Code
65-6420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.39
3+ £23.17
5+ £22.06
10+ £21.06
25+ £20.15
50+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. The 6 mm² dia. conductor is particularly suitable for connecting Hi-Fi speakers. These cables are not suited for the connection of cooking and heating equipment, nor for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Brown
Number of Cores 2
Conductor Cross Section 1.50mm²
Insulation Material PVC
Length 50m
Core layout 52 x 0.19mm
Height 2.8mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Type Cable
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot