TRUCOMPONENTS 605604 Stranded 2x1.50mm² Blk 50m

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Length Height Hole Ø (coil) Nominal Voltage Width Number of Cores Insulation Material Core layout Type Max. temperature range (fixed installation) Min. temperature range (fixed installation) Packaged Sold by Metre
TruComponents 656414 Stranded 2x1.50mm² Blk 50m
TruComponents 656414 Stranded 2x1.50mm² Blk 50m
Extended range
Order code: 65-6414
MPN: 656414

Available to back orderBack order, lead time 3 weeks
1+ £25.43
3+ £24.16
5+ £23.01
10+ £21.96
25+ £21.01
50+ £20.13
Price per unit Ex VAT
Black 1.5mm² 50m 2.8mm 51mm 48V 5.5mm 2 PVC 52 x 0.19mm Cable +70°C -20°C Yes No
TruComponents 656420 Stranded 2x1.50mm² Brn 50m
TruComponents 656420 Stranded 2x1.50mm² Brn 50m
Standard range
Order code: 65-6420
MPN: 656420

Despatched within 4 working days - 38 in stock
1+ £24.39
3+ £23.17
5+ £22.06
10+ £21.06
25+ £20.15
50+ £19.31
Price per unit Ex VAT
Brown 1.50mm² 50m 2.8mm 48V 5.5mm 2 PVC 52 x 0.19mm Cable +70°C -20°C Yes No
TruComponents 656439 Stranded 2x1.50mm² Wh 50m
TruComponents 656439 Stranded 2x1.50mm² Wh 50m
Standard range
Order code: 65-6439
MPN: 656439

Despatched within 4 working days - 147 in stock
1+ £23.74
3+ £22.55
5+ £21.48
10+ £20.50
25+ £19.61
50+ £18.79
Price per unit Ex VAT
White 1.5mm² 50m 2.8mm 51mm 48V 5.5mm 2 PVC 52 x 0.19mm Cable +70°C -20°C Yes No
TruComponents 656463 Stranded 2x1.50mm² Blk 25m
TruComponents 656463 Stranded 2x1.50mm² Blk 25m
Standard range
Order code: 65-6463
MPN: 656463

Despatched within 4 working days - 33 in stock
1+ £12.33
3+ £11.72
5+ £11.16
10+ £10.65
25+ £10.19
50+ £9.77
Price per unit Ex VAT
Black 1.5mm² 25m 2.3mm 4.5mm 2 PVC 52 x 0.19mm Cable +70°C -20°C Yes No
TruComponents 656464 Stranded 2x1.50mm² Wh 25m
TruComponents 656464 Stranded 2x1.50mm² Wh 25m
Standard range
Order code: 65-6464
MPN: 656464

Despatched within 4 working days - 48 in stock
1+ £14.21
3+ £13.50
5+ £12.86
10+ £12.28
25+ £11.74
50+ £11.25
Price per unit Ex VAT
White 1.5mm² 25m 2.3mm 4.5mm 2 PVC 52 x 0.19mm Cable +70°C -20°C Yes No

Trustpilot