TruComponents 656413 Stranded 2x0.75mm² Wh 50m

Image Representative of Range

TruComponents 656413 Stranded 2x0.75mm² Wh 50m

MPN
656413
EAN-13
4016139212579
Order Code
65-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.95
3+ £18.00
5+ £17.15
10+ £16.37
25+ £15.66
50+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of Hi-Fi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour White
AWG 19AWG
Conductor Cross Section 0.75mm²
Number of Cores 2
Insulation Material PVC
Length 50m
Type Cable
Core layout 27 x 0.19mm
Height 2.3mm
Hole Ø (coil) 51mm
Max. temperature range (fixed installation) +70°C
Maximum Wire Size AWG 19
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot