TRUCOMPONENTS 605603 Stranded 2x0.75mm² Blk 10m

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Length Hole Ø (coil) Nominal Voltage Maximum Wire Size AWG Conductor Cross Section Number of Cores Insulation Material Type Core layout Height Max. temperature range (fixed installation) Min. temperature range (fixed installation) Packaged Sold by Metre Width
TruComponents 656412 Stranded 2x0.75mm² Blk 10m
TruComponents 656412 Stranded 2x0.75mm² Blk 10m
Standard range
Order code: 65-6412
MPN: 656412

Despatched within 4 working days - 288 in stock
1+ £4.37
3+ £4.15
5+ £3.95
10+ £3.78
25+ £3.61
50+ £3.46
Price per unit Ex VAT
Black 10m 35mm 48V 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656413 Stranded 2x0.75mm² Wh 50m
TruComponents 656413 Stranded 2x0.75mm² Wh 50m
Standard range
Order code: 65-6413
MPN: 656413

Despatched within 4 working days - 151 in stock
1+ £18.95
3+ £18.00
5+ £17.15
10+ £16.37
25+ £15.66
50+ £15.00
Price per unit Ex VAT
White 19AWG 50m 51mm 48V 19 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656416 Stranded 2x0.75mm² Wh 20m
TruComponents 656416 Stranded 2x0.75mm² Wh 20m
Standard range
Order code: 65-6416
MPN: 656416

Despatched within 4 working days - 90 in stock
1+ £6.60
3+ £6.27
5+ £5.97
10+ £5.70
25+ £5.45
50+ £5.23
Price per unit Ex VAT
White 20m 35mm 48V 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656417 Stranded 2x0.75mm² Brn 50m
TruComponents 656417 Stranded 2x0.75mm² Brn 50m
Standard range
Order code: 65-6417
MPN: 656417

Despatched within 4 working days - 25 in stock
1+ £17.19
3+ £16.33
5+ £15.55
10+ £14.84
25+ £14.20
50+ £13.61
Price per unit Ex VAT
Brown 19AWG 50m 51mm 48V 19 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656440 Stranded 2x0.75mm² Blk 50m
TruComponents 656440 Stranded 2x0.75mm² Blk 50m
Standard range
Order code: 65-6440
MPN: 656440

Despatched within 4 working days - 21 in stock
1+ £19.02
3+ £18.07
5+ £17.21
10+ £16.43
25+ £15.71
50+ £15.06
Price per unit Ex VAT
Black 19AWG 50m 51mm 48V 19 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656441 Stranded 2x0.75mm² Blk 20m
TruComponents 656441 Stranded 2x0.75mm² Blk 20m
Standard range
Order code: 65-6441
MPN: 656441

Despatched within 4 working days - 84 in stock
1+ £8.39
3+ £7.97
5+ £7.59
10+ £7.24
25+ £6.93
50+ £6.64
Price per unit Ex VAT
Black 20m 35mm 48V 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656442 Stranded 2x0.75mm² Wh 10m
TruComponents 656442 Stranded 2x0.75mm² Wh 10m
Standard range
Order code: 65-6442
MPN: 656442

Despatched within 4 working days - 117 in stock
1+ £4.63
3+ £4.39
5+ £4.19
10+ £4.00
25+ £3.82
50+ £3.66
Price per unit Ex VAT
White 10m 35mm 48V 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm
TruComponents 656458 Stranded 2x0.75mm² Blk 25m
TruComponents 656458 Stranded 2x0.75mm² Blk 25m
Standard range
Order code: 65-6458
MPN: 656458

Despatched within 4 working days - 39 in stock
1+ £8.67
3+ £8.23
5+ £7.84
10+ £7.48
25+ £7.16
50+ £6.86
Price per unit Ex VAT
Black 25m 0.75mm² 2 PVC Cable 27 x 0.19mm 2.3mm +70°C -20°C Yes No 4.5mm

Trustpilot