TruComponents 656410 Hook-and-loop strips 90mm x 28mm Blk 10pcs

MPN
656410
EAN-13
4053199526291
Order Code
65-6410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £6.26
5+ £5.92
10+ £5.62
25+ £5.48
50+ £5.34
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Tru Components 656410 Hook-and-loop strips are versatile fasteners designed for various applications, featuring a black colour and dimensions of 90mm by 28mm. This product is sold in packs of 10 pieces, making it ideal for both small projects and larger jobs
Type Hook & Loop Tape
Width 28mm
Length 90mm
Colour Black
Dimensions (L x W) 90 mm x 28 mm
Hook-and-loop feature for bundling
Misc Attribute 98001c422

Reviews

Be the first to submit a review

Trustpilot