TruComponents 656400 Hook-and-loop cable tie 240mm x 16mm Yel 20pcs

MPN
656400
EAN-13
4064161320052
Order Code
65-6400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £15.66
5+ £14.81
10+ £14.05
25+ £13.70
50+ £13.37
100+ £13.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Tru Components 656400 Hook-and-loop cable tie is designed for effective organization and management of cables and wires. Measuring 240mm in length and 16mm in width, these ties provide a reliable fastening solution that can be easily adjusted and reused as needed
Length 240mm
Width 16mm
Colour Yellow
Type Hook & Loop Cable Tie
Bundle diameter 65mm
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot