TruComponents 656395 Hook-and-loop cable tie 310mm x 16mm White 20pcs

MPN
656395
EAN-13
4064161318912
Order Code
65-6395
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £16.42
5+ £15.53
10+ £14.74
25+ £14.37
50+ £14.02
100+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Tru Components 656395 Hook-and-loop cable tie is a practical solution for organizing and managing cables and wires. Measuring 310mm in length and 16mm in width, these ties are designed to provide a strong yet adjustable hold, making them suitable for various applications, from home entertainment systems to office setups
Length 310mm
Width 16mm
Colour White
Type Hook & Loop Cable Tie
Bundle diameter 85mm
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot