TruComponents 656360 Hook-and-loop cable tie 150mm x 12mm Blk 1 pc(s)

Image Representative of Range

TruComponents 656360 Hook-and-loop cable tie 150mm x 12mm Blk 1 pc(s)

MPN
656360
EAN-13
2050004981858
Order Code
65-6360
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656360 Hook-and-loop cable tie measures 150mm in length and 12mm in width, designed for efficient cable management and organization. This product features a durable hook-and-loop fastening mechanism that provides a secure hold while allowing for easy adjustments and reuse.
Length 150mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Trustpilot