TruComponents 656354 Hook-and-loop tape with strap 300mm x 25mm Neon pink 2 pcs

MPN
656354
EAN-13
2050004953831
Order Code
65-6354
Country of Origin
Switzerland
View Full Product Range (28)

Discontinued


FAST-VSTRAP. This hook-and-loop fastener in fluorescent colours is ideal wherever safety is particularly important.
Type Hook & Loop Tape
Width 25mm
Length 300mm
Colour Neon pink
Dimensions (L x W) 300 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 688-454-Bag

Trustpilot