TruComponents 656349 Hook-and-loop tape with strap 630mm x 50mm 2 pc(s)

MPN
656349
EAN-13
2050004953763
Order Code
65-6349
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.67
5+ £12.93
10+ £12.27
25+ £11.96
50+ £11.67
100+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/12/2026

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.
Type Hook & Loop Tape
Width 50mm
Length 630mm
Dimensions (L x W) 630 mm x 50 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 906-330-Bag

Reviews

Be the first to submit a review

Trustpilot