TruComponents 656344 Hook-and-loop tape 5000mm x 10mm Blk 5m

MPN
656344
EAN-13
2050004953718
Order Code
65-6344
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.29
5+ £12.57
10+ £11.93
25+ £11.63
50+ £11.35
100+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 10mm
Length 5m
Colour Black
Dimensions (L x W) 5000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 696-330-Bag

Reviews

Be the first to submit a review

Trustpilot