TruComponents 656342 Hook-and-loop tape with strap 300mm x 25mm Blk/Red 2 pc(s)

MPN
656342
EAN-13
2050004953695
Order Code
65-6342
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.78
5+ £11.14
10+ £10.57
25+ £10.31
50+ £10.06
100+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.
Type Hook & Loop Tape
Width 25mm
Length 300mm
Colour Black, Red
Dimensions (L x W) 300 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 688-330-Bag

Reviews

Be the first to submit a review

Trustpilot