TruComponents 656340 Hook-and-loop tape with strap 600mm x 38mm Blk/Red 2 pc(s)

MPN
656340
EAN-13
2050004953671
Order Code
65-6340
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.78
5+ £11.14
10+ £10.57
25+ £10.31
50+ £10.06
100+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 21/12/2026

FAST-VSTRAPS bundling system for a range of application.
Type Hook & Loop Tape
Width 38mm
Length 600mm
Colour Black, Red
Dimensions (L x W) 600 mm x 38 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 690-330-Bag

Reviews

Be the first to submit a review

Trustpilot