TruComponents 654995 Eurocard PCB Phenolic 90mmx50mm 35µm,Pitch:5.08 mm 4 pc(s)

MPN
654995
EAN-13
4053199971626
Order Code
65-4995
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.26
3+ £6.11
5+ £5.96
10+ £5.82
20+ £5.69
50+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eurocard PCB, designed for optimal performance and reliability. Measuring 90mm x 50mm with a thickness of 35µm, this phenolic printed circuit board is perfect for various electronic applications. With a pitch of 5.08 mm, it ensures compatibility with a wide range of components. Available in a convenient pack of four, this PCB is an excellent choice for both hobbyists and professionals looking to enhance their projects.
Type Eurocard PCB
Hole Pitch 5.08mm
Length 90mm
Width 50mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 5.08mm
Dimensions (L x W) 90 mm x 50 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 T1906SA032
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot