TruComponents 654991 Eurocard PCB Phenolic 160 mm x 100 mm 35 µm,Pitch:2.54 mm

MPN
654991
EAN-13
4016139212760
Order Code
65-4991
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.47
3+ £4.36
5+ £4.25
10+ £4.16
20+ £4.06
50+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 995 in stock

654991 Eurocard PCB, designed for optimal performance and reliability. Measuring 160 mm x 100 mm with a thickness of 35 µm, this phenolic printed circuit board is engineered to meet the highest standards. With a pitch of 2.54 mm, it offers versatility for various applications, making it an ideal choice for your electronic projects. Elevate your designs with this high-quality PCB that ensures durability and efficiency. Eurocard for 31-pin power strip connector.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Solder strip grid
Misc Attribute 2 single sided
Misc Attribute 3 SU527466

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot