TruComponents 654990 Eurocard PCB Phenolic 160 mm x 100 mm 35 µm,Pitch:2.54 mm

MPN
654990
EAN-13
4016139212715
Order Code
65-4990
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.06
3+ £4.93
5+ £4.82
10+ £4.71
20+ £4.60
50+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 644 in stock

For industrial electronics engineers, specialised in equipment technology.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SU527413

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot