TruComponents 654988 Prototyping PCB Phenolic 80 mm x 52 mm 35 µm,Pitch2.54 mm

MPN
654988
EAN-13
2050004889628
Order Code
65-4988
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.08
20+ £1.06
50+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,150 in stock

654988 Prototyping PCB, designed for precision and reliability in your electronic projects. Measuring 80 mm x 52 mm with a pitch of 2.54 mm, this phenolic circuit board features a thickness of 35 µm, making it ideal for prototyping and testing. Elevate your designs with a high-quality PCB that ensures optimal performance and durability Breadboard PCB for circuit design.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 80mm
Thickness 1.6mm
Width 52mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 80 mm x 52 mm
Misc Attribute 1 For part no. 15 70 653
Misc Attribute 2 single sided
Misc Attribute 3 1571987

Reviews

Be the first to submit a review

Trustpilot