TruComponents 654987 Prototyping PCB Epoxide 18 mmx15.6 mm 35 µm,Pitch:2.54 mm

Image Representative of Range

TruComponents 654987 Prototyping PCB Epoxide 18 mmx15.6 mm 35 µm,Pitch:2.54 mm

MPN
654987
EAN-13
4016139244211
Order Code
65-4987
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.50
10+ £1.47
20+ £1.44
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

654987 Prototyping PCB, designed for precision and reliability in your electronic projects. Measuring 18 mm by 15.6 mm with a pitch of 2.54 mm, this high-quality epoxide PCB features a thickness of 35 µm, making it ideal for prototyping and development. Enhance your designs with this versatile and durable board, perfect for a wide range of applications.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 18mm
Thickness 1.6mm
Width 15.6mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 18 mm x 15.6 mm
Misc Attribute 1 single sided
Misc Attribute 2 SSOP16-L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot