TruComponents 654985 Eurocard PCB tin plated Epoxide 267mmx170 mm,Pitch:2.54 mm

Image Representative of Range

TruComponents 654985 Eurocard PCB tin plated Epoxide 267mmx170 mm,Pitch:2.54 mm

MPN
654985
EAN-13
4016139230542
Order Code
65-4985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.27
3+ £13.92
5+ £13.59
10+ £13.27
20+ £12.97
50+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

654985 Eurocard PCB, expertly designed with a tin-plated finish and constructed from durable epoxide material. Measuring 267mm by 170mm with a pitch of 2.54mm, this versatile printed circuit board is ideal for a wide range of electronic applications. Enhance your projects with reliable performance and superior quality, making it the perfect choice for both hobbyists and professionals alike.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 267mm
Thickness 1.6mm
Width 170mm
Base Material Epoxide
CS 2.54mm
Dimensions (L x W) 267 mm x 170 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SUPCB002

Reviews

Be the first to submit a review

Trustpilot