TruComponents 654984 Eurocard PCB Phenolic 77.5mmx47.3mm 35 µm,Pitch:2.54 mm

Image Representative of Range

TruComponents 654984 Eurocard PCB Phenolic 77.5mmx47.3mm 35 µm,Pitch:2.54 mm

MPN
654984
EAN-13
4016139213439
Order Code
65-4984
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.76
3+ £2.69
5+ £2.63
10+ £2.57
20+ £2.51
50+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

654984 Eurocard PCB, designed for optimal performance with its phenolic construction measuring 77.5mm x 47.3mm and featuring a 35 µm thickness. This high-quality printed circuit board is engineered with a 2.54 mm pitch, making it an ideal choice for various electronic applications. Enhance your projects with this reliable and durable PCB, ensuring seamless integration and functionality.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 77.5mm
Thickness 1.6mm
Width 47.3mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 77.5 mm x 47.3 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SUPCB003

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot