TruComponents 654983 SMD eurocard PCB Epoxide 160mmx100mm 35 µm,Pitch1.27 mm

MPN
654983
EAN-13
4016139228310
Order Code
65-4983
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.50
3+ £6.31
5+ £6.16
10+ £6.01
20+ £5.88
50+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

This board is particularly suitable for constructing test and experimental circuits in SMD technology.
Type Eurocard PCB
Hole Pitch 1.27mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 1.27mm
Dimensions (L x W) 160 mm x 100 mm
Misc Attribute 1 Looped-in tracks for power supply
Misc Attribute 2 single sided
Misc Attribute 3 SU528048
Number of conductor strips 9

Reviews

Be the first to submit a review

Trustpilot