TruComponents 654982 Prototyping PCB Epoxide 53.8 mm x 49.9 mm,Pitch:2.54 mm

MPN
654982
EAN-13
4016139212777
Order Code
65-4982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.15
3+ £3.08
5+ £3.00
10+ £2.94
20+ £2.87
50+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

Prototyping/lab board suitable for plastic enclosures.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 53.8mm
Width 49.9mm
Base Material Epoxide
CS 2.54mm
Dimensions (L x W) 53.8 mm x 49.9 mm
Misc Attribute 1 For order no. 52 26 00
Misc Attribute 2 SU529016

Reviews

Be the first to submit a review

Trustpilot