TruComponents 654981 IC PCB Epoxide 95 mm x 53 mm 35 µm,Pitch:1.27 mm

MPN
654981
EAN-13
4016139212753
Order Code
65-4981
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.40
3+ £8.20
5+ £8.00
10+ £7.82
20+ £7.64
50+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

Laboratory card for working with SMD components.
Type IC PCB
Hole Pitch 1.27mm
Length 95mm
Thickness 1mm
Width 53mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 1.27mm
Dimensions (L x W) 95 mm x 53 mm
Hole Diameter 1mm
Misc Attribute 1 double sided
Misc Attribute 2 SU520884

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot