TruComponents 654979 IC PCB Phenolic 50 mm x 110 mm 35 µm,Pitch2.54 mm

MPN
654979
EAN-13
4016139228273
Order Code
65-4979
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.97
3+ £2.90
5+ £2.83
10+ £2.75
20+ £2.69
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 948 in stock

654979 IC PCB, featuring a phenolic construction with dimensions of 50 mm x 110 mm and a thickness of 35 µm, designed with a pitch of 2.54 mm. Highlight its durability, versatility, and suitability for various electronic applications, ensuring potential customers understand its value and quality. For 2 ICs, 16-pin connector holes.
Type IC PCB
Hole Pitch 2.54mm
Length 50mm
Thickness 1.6mm
Width 110mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 50 mm x 110 mm
Hole Diameter 1.3mm
Misc Attribute 1 single sided
Misc Attribute 2 SU527700

Reviews

Be the first to submit a review

Trustpilot