TruComponents 654969 Eurocard PCB Epoxide 160 mm x 100 mm 35 µm,Pitch:2.54 mm

MPN
654969
EAN-13
4016139268415
Order Code
65-4969
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.15
3+ £5.02
5+ £4.90
10+ £4.79
20+ £4.68
50+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,633 in stock

Introducing the Eurocard PCB Epoxide, measuring 160 mm x 100 mm with a thickness of 35 µm and a pitch of 2.54 mm. This high-quality printed circuit board is designed for optimal performance and reliability in various electronic applications. Its robust epoxide material ensures durability, making it an ideal choice for both prototyping and production. Enhance your projects with the precision and versatility of the Eurocard PCB Epoxide, tailored to meet the demands of modern electronics.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 Soldering strips grid
Misc Attribute 2 single sided
Misc Attribute 3 SU527427

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot