TruComponents 654965 Prototyping PCB Epoxide 70 mm x 30 mm 35 µm,Pitch:2.54 mm

Image Representative of Range

TruComponents 654965 Prototyping PCB Epoxide 70 mm x 30 mm 35 µm,Pitch:2.54 mm

MPN
654965
EAN-13
2050004880595
Order Code
65-4965
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.42
3+ £3.33
5+ £3.25
10+ £3.18
20+ £3.11
50+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

Prototyping PCB Epoxide 70 mm x 30 mm 35 µm,Pitch:2.54 mm - Elevate your electronic projects with our premium Prototyping PCB Epoxide. Engineered for precision and durability, this PCB is ideal for a wide range of applications, from educational projects to professional prototyping.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 70mm
Thickness 1.6mm
Width 30mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 70 mm x 30 mm
Misc Attribute 1 double sided
Misc Attribute 2 PCB2-3070

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot