TruComponents 654958 Breadboard Pins:830 (L x W) 184 mm x 106 mm

MPN
654958
EAN-13
4064161258782
Order Code
65-4958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.59
3+ £7.40
5+ £7.22
10+ £7.06
20+ £6.90
50+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The TruComponents 654958 Breadboard is a versatile tool designed for electronics enthusiasts and professionals. With 830 pins, this breadboard offers ample space for your prototyping needs. Its dimensions of 184 mm x 106 mm make it a practical and efficient addition to any workspace.
Type Prototyping Breadboard
Length 184mm
Width 106mm
Number of Points 830
Grid Pitch 2.54mm
Dim (L x W) 184 mm x 106 mm
Misc Attribute TC-11543828

Reviews

Be the first to submit a review

Trustpilot