TruComponents 654957 Breadboard Pins:1360 (L x W) 211 mm x 100 mm

MPN
654957
EAN-13
4064161258775
Order Code
65-4957
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £12.67
3+ £12.37
5+ £12.07
10+ £11.80
20+ £11.52
50+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

The TruComponents 654957 Breadboard is an essential tool for electronics enthusiasts and professionals. With 1360 pins, this breadboard offers ample space for your prototyping needs. Its dimensions of 211 mm x 100 mm make it a versatile and efficient addition to any workspace.
Type Prototyping Breadboard
Length 211mm
Width 100mm
Number of Points 1360
Grid Pitch 2.54mm
Dim (L x W) 211 mm x 100 mm
Misc Attribute TC-11543824

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot