TruComponents 654956 Breadboard Pins:1680 (L x W) 220 mm x 150 mm

MPN
654956
EAN-13
4064161258768
Order Code
65-4956
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £16.67
3+ £16.26
5+ £15.86
10+ £15.50
20+ £15.16
50+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 300 despatched in 4 working days

The TruComponents 654956 Breadboard is a high-capacity tool designed for electronics enthusiasts and professionals. With 1680 pins, this breadboard offers extensive space for your most ambitious prototyping projects. Its dimensions of 220 mm x 150 mm make it a versatile and efficient addition to any workspace.
Type Prototyping Breadboard
Length 220mm
Width 150mm
Number of Points 1680
Grid Pitch 2.54mm
Dim (L x W) 220 mm x 150 mm
Misc Attribute TC-11543820

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot