TruComponents 654953 Breadboard Transparent Pins:400 84 x 54 x 9 mm

MPN
654953
EAN-13
4016139282886
Order Code
65-4953
Country of Origin
China
View Full Product Range (14)

Discontinued


The TruComponents 654953 Transparent Breadboard is an essential tool for electronics enthusiasts and professionals. With 400 pins, this compact breadboard is perfect for smaller projects and educational purposes. Its transparent design and dimensions of 84 x 54 x 9 mm make it a unique and practical addition to any workspace.

Type Prototyping Breadboard
Length 84mm
Width 54mm
Number of Points 400
Grid Pitch 2.54mm
Colour Transparent
Dim (L x W x H) 84 x 54 x 9 mm
Height 9mm
Misc Attribute 0165-40-8-8010

Trustpilot