TruComponents 654952 Breadboard Pins:3600 186.2 x 228.8 x 8.4 mm

Order Code:

65-4952

Brand: TruComponents MPN: 654952 EAN-13: 4016139243962

Discontinued


The TruComponents 654952 Breadboard is a top-of-the-line tool designed for electronics enthusiasts and professionals. With an impressive 3600 pins, this breadboard offers extensive space for your most ambitious prototyping projects. Its dimensions of 186.2 x 228.8 x 8.4 mm make it a versatile and efficient addition to any workspace.
Type Prototyping Breadboard
Length 186.2mm
Width 228.8mm
Number of Points 3600
Grid Pitch 2.54mm
Dim (L x W x H) 186.2 x 228.8 x 8.4 mm
Height 8.4mm
Misc Attribute 0165-40-1-32044

Trustpilot