TruComponents 654944 Jumper set 70 pc(s)

MPN
654944
EAN-13
4016139210766
Order Code
65-4944
Country of Origin
China
View Full Product Range (3)

Discontinued


This kit comprises several colours in 14 lengths. The wire jumpers are insulated in plastic and bent into the grid. You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colours in organiser boxes. They can be re-used again and again. Length: (2.5/5.1/7.7/10.3/12.7/15.3/17.8/20.1/22.8/25.4/51.3/76.3/101.3/126.3 mm)
Type Jumper wires
Gender Various
Length 168mm
Dim (L x W x H) 168 x 55.5 x 14.5 mm
Height 14.5mm
Misc Attribute EIC-J-S
Width 55.5mm

Trustpilot