TruComponents 499491 Badge 18 x 42 mm Clear 100pcs

MPN
499491
EAN-13
4260732286608
Order Code
49-9491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.06
5+ £21.88
10+ £20.81
25+ £20.31
50+ £19.84
100+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

These cable markers including labels made from sturdy PP plastic are Ideal for individual labeling of cables, wires or hoses. Suitable for mounting by means of cable ties, these can be used very flexibly, for example, as shield carrier or for colour markings. Tech. Data: External dimensions: 44 x 19 mm • Document size (max.): 18 x 42 mm • Mounting slot width: 7 mm • Material: Polypropylene • Temperature range: -30 ... 100 °C • Contents: 100 x signs, 100 x labels.
Type Cable ID Label
Colour Transparent
Material Polypropylene
Dimensions (W x H) 19 mm x 44 mm
Height 44mm
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute T24CA084
Number of labels 100
Width 19mm
Writing area 18 x 42 mm
Writing area length 18mm
Writing area width 42mm

Reviews

Be the first to submit a review

Trustpilot