TRUCOMPONENTS 606799 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m

bold>Reliable data transfer for your network The Tru Components Category 7 network cables enable data transfer speeds of up to 10000 Mbps - 10x faster than Category 6 and 100x faster than Category 5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side. Noise Supression Shielding (S/FTP) The CAT7 network cables from Tru Components come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. Data transfer by means of CCA (aluminum) CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Description Image Product Buy Pricing (Ex VAT) Length AWG Cable Diameter Conductor Cross-section Halogen-free Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Misc Attribute Packaged Sold by Metre Colour LAN Category Shielding Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of Cores Twisted pair cabling (part 1) Type
TruComponents 524769 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m
TruComponents 524769 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m
Standard range
Order code: 52-4769
MPN: 524769

Despatched within 4 working days - 131 in stock
1+ £55.15
3+ £52.08
5+ £49.34
10+ £46.88
20+ £44.64
40+ £42.61
Price per unit Ex VAT
50m 23 7.60mm 0.24mm² Yes Foam Skin PE 50°C 23 TC-7892844 Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524770 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 100m
TruComponents 524770 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 100m
Standard range
Order code: 52-4770
MPN: 524770

Despatched within 4 working days - 49 in stock
1+ £105.87
3+ £99.98
5+ £94.72
10+ £89.99
20+ £85.70
40+ £81.81
Price per unit Ex VAT
100m 23 7.60mm 0.24mm² Yes Foam Skin PE 50°C 23 TC-8400644 Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524771 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 305m
TruComponents 524771 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 305m
Extended range
Order code: 52-4771
MPN: 524771

Back order - 31 availableBack-order availability date - 24/11/2026
1+ £279.82
3+ £264.27
5+ £250.36
10+ £237.85
20+ £226.52
40+ £216.22
Price per unit Ex VAT
305m 23 7.60mm 0.24mm² Yes Foam Skin PE 50°C 23 TC-8400860 Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524772 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 500m
TruComponents 524772 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 500m
Extended range
Order code: 52-4772
MPN: 524772

Back order - 17 availableBack-order availability date - 24/11/2026
1+ £481.20
3+ £454.46
5+ £430.55
10+ £409.02
20+ £389.53
40+ £371.83
Price per unit Ex VAT
500m 23 7.60mm 0.24mm² Yes Foam Skin PE 50°C 23 TC-8404020 Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524774 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m
TruComponents 524774 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m
Standard range
Order code: 52-4774
MPN: 524774

Despatched within 4 working days - 102 in stock
1+ £44.00
3+ £41.55
5+ £39.37
10+ £37.40
20+ £35.62
40+ £34.00
Price per unit Ex VAT
50m 23 7.60mm 0.24mm² Foam Skin PE 50°C 23 TC-8456112 Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524775 Network cable CAT 7 S/FTP 4x2x0.26mm² Or 100m
TruComponents 524775 Network cable CAT 7 S/FTP 4x2x0.26mm² Or 100m
Order code: 52-4775
MPN: 524775
1+ £130.50
3+ £123.24
5+ £116.77
10+ £110.92
20+ £105.65
40+ £100.84
Price per unit Ex VAT
100m 7.30mm 0.26mm² +50°C TC-9878240 Yes No Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable
TruComponents 524776 Network cable CAT 7 S/FTP 4x2x0.26mm² Or 500m
TruComponents 524776 Network cable CAT 7 S/FTP 4x2x0.26mm² Or 500m
Order code: 52-4776
MPN: 524776
1+ £589.15
3+ £556.42
5+ £527.14
10+ £500.78
20+ £476.94
40+ £455.26
Price per unit Ex VAT
500m 7.30mm 0.26mm² +50°C TC-9878244 Yes No Orange CAT 7 S/FTP -20°C 0°C 8 Yes (1) Network Cable

Trustpilot