TruComponents 524774 Network cable CAT 7 S/FTP 4x2x0.24mm² Or 50m

MPN
524774
EAN-13
4064161336855
Order Code
52-4774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.00
3+ £41.55
5+ £39.37
10+ £37.40
20+ £35.62
40+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

bold>Reliable data transfer for your network The Tru Components Category 7 network cables enable data transfer speeds of up to 10000 Mbps - 10x faster than Category 6 and 100x faster than Category 5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side. Noise Supression Shielding (S/FTP) The CAT7 network cables from Tru Components come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. Data transfer by means of CCA (aluminum) CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Colour Orange
Length 50m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.60mm
Conductor Cross-section 0.24mm²
Insulation Material Foam Skin PE
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Misc Attribute TC-8456112
Number of Cores 8
Twisted pair cabling (part 1) Yes (1)
Type Network Cable

Reviews

Be the first to submit a review

Trustpilot