TRUCOMPONENTS 605605 Stranded 3x0.75mm² Wh 20m

These cables are intended for the connection of light electrical devices (radios, table lamps, clocks, etc.) with low mechanical demands in the home, kitchen and office. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores Conductor Cross Section Insulation Material Length Core layout Height Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage Packaged Sold by Metre Type Width
TruComponents 656418 Stranded 3x0.75mm² Wh 20m
TruComponents 656418 Stranded 3x0.75mm² Wh 20m
Standard range
Order code: 65-6418
MPN: 656418

Despatched within 4 working days - 189 in stock
1+ £11.24
3+ £10.68
5+ £10.17
10+ £9.71
25+ £9.28
50+ £8.90
Price per unit Ex VAT
White 3 0.75mm² Polyvinyl Chloride (PVC) 20m 27 x 0.19mm 100mm +70°C -20°C 48V Yes No Cable 100mm
TruComponents 656419 Stranded 3x0.75mm² Blk 20m
TruComponents 656419 Stranded 3x0.75mm² Blk 20m
Standard range
Order code: 65-6419
MPN: 656419

Despatched within 4 working days - 50 in stock
1+ £10.94
3+ £10.39
5+ £9.90
10+ £9.45
25+ £9.04
50+ £8.66
Price per unit Ex VAT
Black 3 0.75mm² Polyvinyl Chloride (PVC) 20m 27 x 0.19mm 100mm +70°C -20°C 48V Yes No Cable 100mm

Trustpilot